Keywords:





Product Index > Programmers, Development Systems > General Embedded Dev Boards and Kits (MCU, DSP, FPGA, CPLD) > STR91X-SK/KEI

All prices are in British pound sterling.
Digi-Key Part Number497-5066-ND
Price BreakUnit PriceExtended Price
1194.14000194.14
5187.78400938.92
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

STR91X-SK/KEI

DescriptionKIT STARTER KEIL FOR STR910
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
KIT STARTER KEIL FOR STR910 | STR91X-SK/KEI | 497-5066-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STxxx-SK/KEI(L) Data Brief
Product Photos STR91X-SK/KEI
Other Related Documents STR91X-SK/KEI View All Specifications
Standard Package1
CategoryProgrammers, Development Systems
FamilyGeneral Embedded Dev Boards and Kits (MCU, DSP, FPGA, CPLD)
SeriesKeil
TypeMCU
For Use With/Related ProductsSTR91xF
ContentsDevelopment Board and Software
Catalog Page744 (UK2011-EN PDF)
Associated ProductSTR911FAW44X6T-ND - MCU 16/32BIT FLASH 128-TQFP
STR912FAW44X6T-ND - MCU ARM9 512KB FLASH 128LQFP
STR912FAZ44H6T-ND - MCU ARM9 512KB FLASH 144LFBGA
STR911FAM44X6T-ND - MCU ARM9 512KB FLASH 80LQFP
497-6286-ND - MCU 512KB FLASH 96K RAM 144LFBGA
497-6285-ND - MCU 256KB FLASH 96K RAM 144LFBGA
497-6284-ND - MCU 512KB FLASH 96K RAM 128LQFP
497-6283-ND - MCU 256KB FLASH 96K RAM 128LQFP
497-6281-ND - MCU 512KB FLASH 96K RAM 128LQFP
497-6280-ND - MCU 256KB FLASH 96K RAM 128LQFP
More...
Other Names497-5066
STR91XSKKEI

10:18:37 5/24/2013 - Help With This Screen