
STM8S903K3U6 | |
|---|---|
DigiKey Part Number | 497-11598-ND |
Manufacturer | |
Manufacturer Product Number | STM8S903K3U6 |
Description | IC MCU 8BIT 8KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S903K3U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.15000 | £11.50 |
| 25 | £1.04760 | £26.19 |
| 100 | £0.93540 | £93.54 |
| 490 | £0.85037 | £416.68 |
| 980 | £0.82362 | £807.15 |
| 1,470 | £0.81022 | £1,191.02 |
| 2,940 | £0.79058 | £2,324.31 |
| 5,390 | £0.77628 | £4,184.15 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |



