Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > STM8L151G4U6

All prices are in British pound sterling.
Digi-Key Part Number497-11563-ND
Price BreakUnit PriceExtended Price
11.720001.72
101.5500015.50
1001.24520124.52
2501.10684276.71
5000.96846484.23
1,0000.80244802.44
2,5000.747101,867.76
5,0000.719433,597.17
10,0000.691766,917.63
Quantity Available Digi-Key Stock: 2,948
Can ship immediately
Manufacturer

Manufacturer Part Number

STM8L151G4U6

DescriptionMCU 8BIT 16K FLASH 28UFQFPN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MCU 8BIT 16K FLASH 28UFQFPN | STM8L151G4U6 | 497-11563-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets STM8L151x4/x6, STM8L152x4/x6
Product Photos STM8L-EL28UFQFN
Other Related Documents STM8L151G4 View All Specifications
STM8L151G4 View All Specifications
Featured Product Flasher Series of Production Tools
Standard Package490
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesSTM8L EnergyLite
PackagingTray
Core ProcessorSTM8
Core Size8-Bit
Speed16MHz
ConnectivityI²C, IrDA, SPI, UART/USART
PeripheralsBrown-out Detect/Reset, DMA, IR, POR, PWM, WDT
Number of I /O26
Program Memory Size16KB (16K x 8)
Program Memory TypeFLASH
EEPROM Size1K x 8
RAM Size2K x 8
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Data ConvertersA/D 18x12b, D/A 1x12
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case28-UFQFN
Other Names497-11563
STM8L151G4U6-ND

8:14:33 5/22/2013 - Help With This Screen