
STM6510SCACDG6F | |
|---|---|
DigiKey Part Number | 497-10535-2-ND - Tape & Reel (TR) 497-10535-1-ND - Cut Tape (CT) 497-10535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6510SCACDG6F |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6510SCACDG6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Series | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-WFDFN |
Type Reset Timer | Supplier Device Package 8-TDFN (2x2) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.925V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £0.95700 | £9.57 |
| 25 | £0.86960 | £21.74 |
| 100 | £0.77390 | £77.39 |
| 250 | £0.72832 | £182.08 |
| 500 | £0.70080 | £350.40 |
| 1,000 | £0.69759 | £697.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.65019 | £1,950.57 |
| 6,000 | £0.63651 | £3,819.06 |
| 9,000 | £0.62966 | £5,666.94 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |


