
STD03Y-1 | |
|---|---|
DigiKey Part Number | STD03Y-1-ND |
Manufacturer | |
Manufacturer Product Number | STD03Y-1 |
Description | WIRE MARKER CLIP-ON YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 1 |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £0.05467 | £1.64 |
| 60 | £0.05183 | £3.11 |
| 120 | £0.04933 | £5.92 |
| 300 | £0.04627 | £13.88 |
| 600 | £0.04405 | £26.43 |
| 1,200 | £0.04195 | £50.34 |
| 2,700 | £0.03961 | £106.95 |
| 5,100 | £0.03787 | £193.14 |
| 10,200 | £0.03606 | £367.81 |
| Unit Price without VAT: | £0.05467 |
|---|---|
| Unit Price with VAT: | £0.06560 |

