Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST16C550CQ48TR-F | |
|---|---|
DigiKey Part Number | 1016-1860-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST16C550CQ48TR-F |
Description | IC UART FIFO 16B SGL 48TQFP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C550CQ48TR-F Models |
Category | Voltage - Supply 2.97V ~ 5.5V |
Manufacturer MaxLinear, Inc. | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) | With Modem Control Yes |
Part Status Active | Mounting Type Surface Mount |
Features Timer/Counter | Package / Case 48-TQFP |
Number of Channels 1, UART | Supplier Device Package 48-TQFP (7x7) |
FIFO's 16 Byte | Base Product Number |
Data Rate (Max) 1.5Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C550CQ48-F | MaxLinear, Inc. | 363 | 1016-1260-ND | £5.37000 | Parametric Equivalent |
| ST16C550IQ48-F | MaxLinear, Inc. | 952 | 1016-1262-ND | £5.57000 | Parametric Equivalent |
| ST16C550IQ48TR-F | MaxLinear, Inc. | 1,500 | 1016-ST16C550IQ48TR-FCT-ND | £5.57000 | Parametric Equivalent |
| SC16C550BIB48,128 | NXP USA Inc. | 0 | SC16C550BIB48,128-ND | £0.00000 | Similar |
| SC16C550BIB48,151 | NXP USA Inc. | 0 | 568-2040-ND | £0.00000 | Similar |





