
SST12LP08A-QX8E | |
|---|---|
DigiKey Part Number | SST12LP08A-QX8ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST12LP08A-QX8E |
Description | IC AMP 802.11B/G/N 2.4GHZ 8XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 8-XSON (2x2) |
Datasheet | Datasheet |
Category | RF Type 802.11b/g/n |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 200mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.5GHz | Package / Case 8-XFDFN Exposed Pad |
Gain 20.5dB | Supplier Device Package 8-XSON (2x2) |

