
SST12LP07A-QXBE | |
|---|---|
DigiKey Part Number | SST12LP07A-QXBECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST12LP07A-QXBE |
Description | IC AMP 802.11B/G/N 2.4GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SST12LP07A-QXBE Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Current - Supply 220mA |
Packaging Cut Tape (CT) | Test Frequency 2.4GHz ~ 2.5GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.5GHz | Package / Case 12-XFQFN Exposed Pad |
Gain 28dB | Supplier Device Package 12-QFN (2x2) |
RF Type 802.11b/g/n | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 25 | £0.36440 | £9.11 |
| 100 | £0.31220 | £31.22 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

