Keywords:





Product Index > Optoelectronics > Panel Indicators, Pilot Lights > SSI-LXMP059YD

All prices are in British pound sterling.
Digi-Key Part Number67-1181-ND
Price BreakUnit PriceExtended Price
10.870000.87
100.710007.10
1000.4917049.17
2500.43704109.26
5000.37150185.75
1,0000.30594305.94
2,5000.29064726.60
5,0000.284081,420.42
10,0000.273162,731.58
Quantity Available Digi-Key Stock: 95
Can ship immediately
Manufacturer

Manufacturer Part Number

SSI-LXMP059YD

DescriptionLED 2X5MM YELLOW PANEL MOUNT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED 2X5MM YELLOW PANEL MOUNT | SSI-LXMP059YD | 67-1181-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SSI-LXMP059YD
Product Photos SSI-LXMP059YD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Certificate of Conformance
Catalog Drawings SSI-LXMP059 Series Top
SSI-LXMP059 Series
SSI-LXMP059 Series Side
Standard Package100
CategoryOptoelectronics
FamilyPanel Indicators, Pilot Lights
Series-
ColorYellow
TypeLED
Panel Cutout Dimensions6.55mm x 4.5mm (Rectangular)
Lens Style/SizeRectangle with Flat Top, 4.2mm x 1.83mm
Connection MethodWire Leads
Lens ColorDiffused, Yellow
Voltage - Forward (Vf) Typ2.1V
Current - DC Forward (If)30mA
Millicandela Rating10mcd
Wavelength - Peak585nm
Viewing Angle110°
Features-
Catalog Page2598 (UK2011-EN PDF)
Other Names67-1181
LU10087
SSILXMP059YD

22:52:44 5/24/2013 - Help With This Screen