
SSF-LXH100YD | |
|---|---|
DigiKey Part Number | 67-1224-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH100YD |
Description | LED CBI 5MM YELLOW RA PC MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 30mcd |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 585nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-553-11 | LITEON | 11,254 | 160-1978-ND | £0.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.39400 | £3.94 |
| 100 | £0.28720 | £28.72 |
| 500 | £0.23948 | £119.74 |
| 1,000 | £0.22382 | £223.82 |
| 2,000 | £0.21051 | £421.02 |
| 5,000 | £0.19597 | £979.85 |
| 10,000 | £0.18690 | £1,869.00 |
| 25,000 | £0.17701 | £4,425.25 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

