
SS543AT | |
|---|---|
DigiKey Part Number | 480-3613-2-ND - Tape & Reel (TR) 480-3613-1-ND - Cut Tape (CT) 480-3613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS543AT |
Description | MAGNETIC SWITCH UNIPOLAR SOT89B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-89B |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 30V |
Mfr | Current - Supply (Max) 10mA |
Series | Current - Output (Max) 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Collector |
Part Status Active | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-89B |
Sensing Range 18mT Trip, 7.5mT Release | Package / Case TO-243AA, Variant |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.42000 | £8.42 |
| 5 | £7.63400 | £38.17 |
| 10 | £7.33900 | £73.39 |
| 25 | £6.98720 | £174.68 |
| 50 | £6.74680 | £337.34 |
| 100 | £6.52630 | £652.63 |
| 500 | £6.20938 | £3,104.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.75487 | £5,754.87 |
| Unit Price without VAT: | £8.42000 |
|---|---|
| Unit Price with VAT: | £10.10400 |


