
SS461A | |
|---|---|
DigiKey Part Number | 480-2003-ND |
Manufacturer | |
Manufacturer Product Number | SS461A |
Description | MAGNETIC SWITCH LATCH RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 30V |
Mfr | Current - Supply (Max) 10mA |
Series | Current - Output (Max) 20mA |
Packaging Bulk | Output Type Open Collector |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package Radial Lead |
Sensing Range 8.5mT Trip, -8.5mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.39000 | £2.39 |
| 5 | £2.13800 | £10.69 |
| 10 | £2.04500 | £20.45 |
| 25 | £1.93320 | £48.33 |
| 50 | £1.85700 | £92.85 |
| 100 | £1.78720 | £178.72 |
| 500 | £1.64676 | £823.38 |
| 1,000 | £1.59446 | £1,594.46 |
| Unit Price without VAT: | £2.39000 |
|---|---|
| Unit Price with VAT: | £2.86800 |


