
SS361CT | |
|---|---|
DigiKey Part Number | 480-3309-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS361CT |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 24V |
Mfr | Current - Supply (Max) 6mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 20mA |
Part Status Active | Output Type Open Collector |
Function Latch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole | Supplier Device Package SOT-23-3 |
Sensing Range -8mT Trip, 8mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.56089 | £5,048.01 |
| Unit Price without VAT: | £0.56089 |
|---|---|
| Unit Price with VAT: | £0.67307 |

