Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS343RT

DigiKey Part Number
480-5347-2-ND - Tape & Reel (TR)
480-5347-1-ND - Cut Tape (CT)
480-5347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS343RT
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 24V
Mfr
Current - Supply (Max)
8mA
Series
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Collector
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Function
Unipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23-3
Polarization
North Pole
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
-20.5mT Trip, -4mT Release
Base Product Number
Test Condition
-40°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,745
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.97384£2,921.52
6,000£0.94385£5,663.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.61000£1.61
5£1.42200£7.11
10£1.35400£13.54
25£1.27240£31.81
50£1.21700£60.85
100£1.16630£116.63
500£1.06478£532.39
1,000£1.02712£1,027.12
Digi-Reel®
QuantityUnit PriceExt Price
1£1.63000£1.63
5£1.44400£7.22
10£1.37700£13.77
25£1.29680£32.42
50£1.24200£62.10
100£1.19160£119.16
500£1.09046£545.23
1,000£1.05280£1,052.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.61000
Unit Price with VAT:£1.93200