MFR Recommended



SRSG-8S | |
|---|---|
DigiKey Part Number | RPC5196-ND |
Manufacturer | |
Manufacturer Product Number | SRSG-8S |
Description | SCREW GROMMET #8/#10 NYLON NAT |
Customer Reference | |
Detailed Description | Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural |
EDA/CAD Models | SRSG-8S Models |
Category | Head Diameter 0.405" (10.29mm) Square |
Manufacturer Essentra Components | Mounting Hole Diameter 0.283" (7.19mm) |
Series | Head Height 0.063" (1.60mm) 1/16" |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Color Natural |
Screw Size #8 or #10 Self Tapping Screw | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60SGN01145 | Essentra Components | 5,260 | 145-60SGN01145-ND | £0.16000 | MFR Recommended |


