


SRLAHS-7-01 | |
|---|---|
DigiKey Part Number | RPC5182-ND |
Manufacturer | |
Manufacturer Product Number | SRLAHS-7-01 |
Description | BRD SPT SNP LOCK SNP RIVET 7/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Rivet Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | SRLAHS-7-01 Models |
Category | Length - Overall 0.768" (19.50mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.157 ~ 0.161" (4.00 ~ 4.10mm) |
Part Status Active | Features Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Rivet | Base Product Number |
Between Board Height 0.438" (11.13mm) 7/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 5 | £0.23600 | £1.18 |
| 10 | £0.21900 | £2.19 |
| 25 | £0.19880 | £4.97 |
| 50 | £0.18540 | £9.27 |
| 100 | £0.17370 | £17.37 |
| 250 | £0.16012 | £40.03 |
| 500 | £0.15116 | £75.58 |
| 1,000 | £0.14312 | £143.12 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

