Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 65.8mOhm Max DC Resistance (DCR) - Parallel 2.55 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 65.8mOhm Max DC Resistance (DCR) - Parallel 2.55 A Nonstandard
SRF0703-6R8M
SRF0703-6R8M
Bourns Magnetic Capabilities

SRF0703-6R8M

DigiKey Part Number
SRF0703-6R8MTR-ND - Tape & Reel (TR)
SRF0703-6R8MCT-ND - Cut Tape (CT)
SRF0703-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703-6R8M
Description
INDUCT ARRAY 2 COIL 6.8UH SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 65.8mOhm Max DC Resistance (DCR) - Parallel 2.55 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF0703-6R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
3.12 A
Manufacturer
Bourns Inc.
Current Saturation - Series
1.56 A
Series
DC Resistance (DCR) - Parallel
65.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
285mOhm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
6.8 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
27.2 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating - Parallel
2.55 A
Height
0.142" (3.60mm)
Current Rating - Series
1.28 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,526
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.53400£5.34
100£0.43900£43.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.34887£523.31
3,000£0.32899£986.97
4,500£0.31792£1,430.64
7,500£0.30450£2,283.75
10,500£0.29598£3,107.79
15,000£0.28722£4,308.30
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000