




SRB-R-5 | |
|---|---|
DigiKey Part Number | RP465-ND |
Manufacturer | |
Manufacturer Product Number | SRB-R-5 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | SRB-R-5 Models |
Category | Panel Thickness 0.100" (2.54mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Variable Size |
Series | Diameter - Inside Variable Size |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Strain Relief | Material Flammability Rating UL94 V-2 |
For Use With/Related Products SV, SVT, HPD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10600 | £1.06 |
| 25 | £0.09880 | £2.47 |
| 50 | £0.09380 | £4.69 |
| 100 | £0.08930 | £8.93 |
| 250 | £0.08376 | £20.94 |
| 500 | £0.07974 | £39.87 |
| 1,000 | £0.07593 | £75.93 |
| 2,500 | £0.07116 | £177.90 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

