
SPM0437HD4H | |
|---|---|
DigiKey Part Number | SPM0437HD4H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM0437HD4H |
Description | MIC MEMS DIG PDM 0.186"LX0.148"W |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V () Solder Pads |
Category | Frequency Range 100 Hz ~ 10 kHz |
Manufacturer Syntiant | Voltage Range 1.6 V ~ 3.6 V |
Series | Port Location Top |
Packaging Tape & Reel (TR) | Termination Solder Pads |
Part Status Obsolete | Size / Dimension 0.186" L x 0.148" W (4.72mm x 3.76mm) |
Type MEMS (Silicon) | Height (Max) 0.053" (1.35mm) |
Output Type Digital, PDM | Shape Rectangular |

