Image for SPM0423HE4H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM0423HE4H

DigiKey Part Number
SPM0423HE4H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPM0423HE4H
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±4dB @ 94dB SPL) Solder Pads
Product Attributes
Filter Similar Products
Category
Sensitivity
-26dB ±4dB @ 94dB SPL
Manufacturer
Syntiant
S/N Ratio
56dB
Series
Voltage Range
1.6 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Current - Supply
600 µA
Part Status
Obsolete
Port Location
Top
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Digital, PDM
Size / Dimension
0.186" L x 0.148" W (4.72mm x 3.76mm)
Direction
Omnidirectional
Height (Max)
0.053" (1.35mm)
Frequency Range
100 Hz ~ 10 kHz
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.