
SPM0404HD5H-PB | |
|---|---|
DigiKey Part Number | 6017-SPM0404HD5H-PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM0404HD5H-PB |
Description | MIC MEMS ANALOG OMNI -42DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 59dB |
Manufacturer Syntiant | Impedance 300 Ohms |
Series | Voltage Range 1.5 V ~ 3.6 V |
Packaging Tape & Reel (TR) | Current - Supply 250 µA |
Part Status Obsolete | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.186" L x 0.148" W (4.72mm x 3.76mm) |
Direction Omnidirectional | Height (Max) 0.053" (1.35mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -42dB ±3dB @ 94dB SPL |

