STIK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 269
Unit Price: £19.59000
Datasheet
Outlet Strip, Power Strip, Surge Protector 540J Bench, Floor, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STIK

DigiKey Part Number
TL026-ND
Manufacturer
Manufacturer Product Number
STIK
Description
SURGE SUPPRESSOR SPIKE STIK 6OUT
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 540J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Eaton Tripp Lite
Connector - AC Input
NEMA 5-15P
Series
AC Outlets
6
Packaging
Bulk
Connector - AC Output
NEMA 5-15R
Part Status
Obsolete
Voltage - Input
120V
Type
Outlet Strip, Power Strip, Surge Protector
Housing Material
Plastic
Mounting Type
Bench, Floor, Wall
Energy
540J
Current - Max
15A
Cord Length
6' (1.83m)
Region Utilized
North America
Approval Agency
cUL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP606BEaton Tripp Lite269TL486-ND£19.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes