


SP3-6-01 | |
|---|---|
DigiKey Part Number | RP419-ND |
Manufacturer | |
Manufacturer Product Number | SP3-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | SP3-6-01 Models |
Category | Length - Overall 0.688" (17.48mm) 11/16" |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.157" (4.00mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.375" (9.53mm) 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 5 | £0.21600 | £1.08 |
| 10 | £0.20000 | £2.00 |
| 25 | £0.18200 | £4.55 |
| 50 | £0.16980 | £8.49 |
| 100 | £0.15900 | £15.90 |
| 250 | £0.14652 | £36.63 |
| 500 | £0.13822 | £69.11 |
| 1,000 | £0.13083 | £130.83 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

