




SP3-4-01 | |
|---|---|
DigiKey Part Number | RP418-ND |
Manufacturer | |
Manufacturer Product Number | SP3-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | SP3-4-01 Models |
Category | Length - Overall 0.565" (14.35mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.157" (4.00mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 5 | £0.21200 | £1.06 |
| 10 | £0.19700 | £1.97 |
| 25 | £0.17880 | £4.47 |
| 50 | £0.16700 | £8.35 |
| 100 | £0.15650 | £15.65 |
| 250 | £0.14416 | £36.04 |
| 500 | £0.13602 | £68.01 |
| 1,000 | £0.12873 | £128.73 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

