


SP3-3-01 | |
|---|---|
DigiKey Part Number | RP417-ND |
Manufacturer | |
Manufacturer Product Number | SP3-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | SP3-3-01 Models |
Category | Length - Overall 0.502" (12.75mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.157" (4.00mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.188" (4.78mm) 3/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 5 | £0.20800 | £1.04 |
| 10 | £0.19200 | £1.92 |
| 25 | £0.17440 | £4.36 |
| 50 | £0.16280 | £8.14 |
| 100 | £0.15240 | £15.24 |
| 250 | £0.14040 | £35.10 |
| 500 | £0.13242 | £66.21 |
| 1,000 | £0.12531 | £125.31 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

