


SP3-14-01 | |
|---|---|
DigiKey Part Number | RP423-ND |
Manufacturer | |
Manufacturer Product Number | SP3-14-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | SP3-14-01 Models |
Category | Length - Overall 1.188" (30.18mm) 1 3/16" |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.157" (4.00mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.875" (22.23mm) 7/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 5 | £0.28600 | £1.43 |
| 10 | £0.26500 | £2.65 |
| 25 | £0.24160 | £6.04 |
| 50 | £0.22580 | £11.29 |
| 100 | £0.21180 | £21.18 |
| 250 | £0.19568 | £48.92 |
| 500 | £0.18500 | £92.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

