
SN75DP120RHHR | |
|---|---|
DigiKey Part Number | 296-25399-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75DP120RHHR |
Description | IC REDRIVER DISPLAYPORT 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 2.7Gbps 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP120RHHR Models |
Category | Delay Time 6.4ns |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 165mA |
Type Buffer, ReDriver | Operating Temperature 0°C ~ 85°C |
Applications DisplayPort | Mounting Type Surface Mount |
Input DisplayPort | Package / Case 36-VFQFN Exposed Pad |
Output DisplayPort | Supplier Device Package 36-VQFN (6x6) |
Data Rate (Max) 2.7Gbps | Base Product Number |
Number of Channels 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.11766 | £5,294.15 |
| Unit Price without VAT: | £2.11766 |
|---|---|
| Unit Price with VAT: | £2.54119 |

