Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Universal Bus Functions > SN74ALVCHR16601GR

All prices are in British pound sterling.
Digi-Key Part Number296-1150-6-ND
Price BreakUnit PriceExtended Price
11.920001.92
101.7370017.37
251.5560038.90
1001.39910139.91
2501.24232310.58
5001.08554542.77
1,0000.89858898.58
Quantity Available Digi-Key Stock: 7,775
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74ALVCHR16601GR

DescriptionIC UNIV BUS TXRX 18BIT 56TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
IC UNIV BUS TXRX 18BIT 56TSSOP | SN74ALVCHR16601GR | 296-1150-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SN74ALVCHR16601
Product Photos 56-TSSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Universal Bus Functions
Series74ALVCH
PackagingDigi-Reel®
Logic TypeUniversal Bus Transceiver
Number of Inputs-
Number of Circuits18-Bit
Current - Output High, Low12mA, 12mA
Voltage - Supply1.65 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package56-TSSOP
Catalog Page903 (UK2011-EN PDF)
Other Names296-1150-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-1150-1-NDSN74ALVCHR16601GRCut Tape (CT)7,775 - Immediate1.920001
296-1150-2-NDSN74ALVCHR16601GRTape & Reel (TR)4,000 - Immediate0.814152,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:28:03 5/24/2013 - Help With This Screen