
SN65LV1224BDBR | |
|---|---|
DigiKey Part Number | 296-26357-2-ND - Tape & Reel (TR) 296-26357-1-ND - Cut Tape (CT) 296-26357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LV1224BDBR |
Description | IC DESERIALIZER 660MBPS 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 660Mbps Deserializer 1 Input 10 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LV1224BDBR Models |
Category | Number of Inputs 1 |
Manufacturer Texas Instruments | Number of Outputs 10 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 660Mbps | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type LVDS | Supplier Device Package 28-SSOP |
Output Type LVTTL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.92000 | £7.92 |
| 10 | £6.18400 | £61.84 |
| 25 | £5.75120 | £143.78 |
| 100 | £5.27480 | £527.48 |
| 250 | £5.20520 | £1,301.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.70563 | £9,411.26 |
| Unit Price without VAT: | £7.92000 |
|---|---|
| Unit Price with VAT: | £9.50400 |


