Direct

SMT-1028-T-R | |
|---|---|
DigiKey Part Number | 668-1085-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT-1028-T-R |
Description | BUZZER MAGN 3.6V 10X10MMSMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.83kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads |
EDA/CAD Models | SMT-1028-T-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 90dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) | Current - Supply 100mA |
Part Status Obsolete | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 3 ~ 4.6V | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Frequency 2.83kHz | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT-1028-T-2-R | PUI Audio, Inc. | 2,367 | 668-1532-1-ND | £2.81000 | Direct |


