Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 80mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 80mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
SMT-1027-S-3-R
SMT-1027-S-3-R

SMT-1027-S-3-R

DigiKey Part Number
668-1082-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMT-1027-S-3-R
Description
BUZZER MAGN 3.6V 10X10MMSMD
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 80mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1027-S-3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
85dB @ 3.6V, 10cm
Packaging
Tape & Reel (TR)
Current - Supply
80mA
Part Status
Obsolete
Port Location
Side
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-20°C ~ 60°C
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3.6 V
Termination
Solder Pads
Voltage Range
2.5 ~ 4.5V
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Frequency
2.7kHz
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.