Similar

SMT-0927-S-5-R | |
|---|---|
DigiKey Part Number | 668-1078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT-0927-S-5-R |
Description | BUZZER MAGN 5V 9X9MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.73kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
EDA/CAD Models | SMT-0927-S-5-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Packaging Tape & Reel (TR) | Current - Supply 80mA |
Part Status Obsolete | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 3 ~ 7V | Size / Dimension 0.354" L x 0.354" W (9.00mm x 9.00mm) |
Frequency 2.73kHz | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT-0827-TW-5V-R | PUI Audio, Inc. | 3,279 | 668-1333-1-ND | £2.99000 | Similar |


