



SMT-0825-T-R | |
|---|---|
DigiKey Part Number | 668-1070-2-ND - Tape & Reel (TR) 668-1070-1-ND - Cut Tape (CT) 668-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0825-T-R |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.5kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0825-T-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 87dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2.5 ~ 4.5V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.5kHz | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.99000 | £2.99 |
| 10 | £2.35100 | £23.51 |
| 25 | £2.14240 | £53.56 |
| 50 | £1.99880 | £99.94 |
| 100 | £1.87650 | £187.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.59151 | £1,591.51 |
| 2,000 | £1.53306 | £3,066.12 |
| Unit Price without VAT: | £2.99000 |
|---|---|
| Unit Price with VAT: | £3.58800 |





