Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.1kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.1kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
SMT-0821-T-R
SMT-0821-T-R

SMT-0821-T-R

DigiKey Part Number
668-1065-2-ND - Tape & Reel (TR)
668-1065-1-ND - Cut Tape (CT)
668-1065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0821-T-R
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.1kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0821-T-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
87dB @ 3.6V, 10cm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
90mA
Part Status
Active
Port Location
Top
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-30°C ~ 70°C
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3.6 V
Termination
Solder Pads
Voltage Range
2 ~ 5V
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Frequency
2.1kHz
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,670
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.99000£2.99
10£2.35100£23.51
25£2.14240£53.56
50£1.99880£99.94
100£1.87650£187.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.59151£1,591.51
2,000£1.53306£3,066.12
Manufacturers Standard Package
Unit Price without VAT:£2.99000
Unit Price with VAT:£3.58800