



SMT-0727-S-R | |
|---|---|
DigiKey Part Number | 668-1062-2-ND - Tape & Reel (TR) 668-1062-1-ND - Cut Tape (CT) 668-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0727-S-R |
Description | BUZZER MAGNETIC 3.6V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 120mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0727-S-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 120mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2 ~ 5V | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.73000 | £2.73 |
| 10 | £2.14600 | £21.46 |
| 25 | £1.95520 | £48.88 |
| 50 | £1.82360 | £91.18 |
| 100 | £1.70250 | £170.25 |
| 250 | £1.69448 | £423.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.45227 | £1,452.27 |
| 2,000 | £1.38440 | £2,768.80 |
| Unit Price without VAT: | £2.73000 |
|---|---|
| Unit Price with VAT: | £3.27600 |











