SML012EC4TT86 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: £1.52000
Datasheet
Green LED Indication - Discrete 3.2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML012EC4TT86

DigiKey Part Number
846-SML012EC4TT86TR-ND - Tape & Reel (TR)
846-SML012EC4TT86CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SML012EC4TT86
Description
LED GREEN CLEAR 3020 SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 3.2V 1208 (3020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML012EC4TT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.30mm x 1.60mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Wavelength - Peak
523nm
Color
Package / Case
1208 (3020 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
3.00mm L x 2.00mm W
Lens Transparency
Clear
Height (Max)
1.50mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML012ENTT86Rohm Semiconductor0846-SML012ENTT86CT-ND£1.52000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes