
SML-P12PTT86 | |
|---|---|
DigiKey Part Number | 846-SML-P12PTT86TR-ND - Tape & Reel (TR) 846-SML-P12PTT86CT-ND - Cut Tape (CT) 846-SML-P12PTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12PTT86 |
Description | LED GREEN CLEAR 1006 SMD |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12PTT86 Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-P12PTT86R | Rohm Semiconductor | 87,540 | 846-SML-P12PTT86RCT-ND | £2.88000 | Direct |
| 16-213/GHC-YR1S1/3T | Everlight Electronics Co Ltd | 0 | 1080-16-213/GHC-YR1S1/3TTR-ND | £2.17241 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.19700 | £1.97 |
| 100 | £0.14000 | £14.00 |
| 500 | £0.11400 | £57.00 |
| 1,000 | £0.10544 | £105.44 |
| 2,000 | £0.09816 | £196.32 |
| 5,000 | £0.09017 | £450.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08518 | £851.80 |
| 20,000 | £0.08096 | £1,619.20 |
| 30,000 | £0.07879 | £2,363.70 |
| 50,000 | £0.07634 | £3,817.00 |
| 70,000 | £0.07489 | £5,242.30 |
| 100,000 | £0.07347 | £7,347.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |











