
SML-012UTT86 | |
|---|---|
DigiKey Part Number | 846-SML-012UTT86TR-ND - Tape & Reel (TR) 846-SML-012UTT86CT-ND - Cut Tape (CT) 846-SML-012UTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012UTT86 |
Description | LED RED CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-012UTT86 Models |
Category | Lens Size 2.30mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1208 (3020 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.00mm L x 2.00mm W |
Lens Transparency Clear | Height (Max) 1.50mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.31500 | £3.15 |
| 100 | £0.22740 | £22.74 |
| 500 | £0.18812 | £94.06 |
| 1,000 | £0.17523 | £175.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.16108 | £402.70 |
| 5,000 | £0.15225 | £761.25 |
| 7,500 | £0.14772 | £1,107.90 |
| 12,500 | £0.14260 | £1,782.50 |
| 17,500 | £0.13956 | £2,442.30 |
| 25,000 | £0.13659 | £3,414.75 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |


