


SLP-2-236-01 | |
|---|---|
DigiKey Part Number | SLP-2-236-01-ND |
Manufacturer | |
Manufacturer Product Number | SLP-2-236-01 |
Description | SNAP LOCK PIN 0.090" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.090" (2.29mm) Snap Lock Pin 0.236" (5.99mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLP-2-236-01 Models |
Category | Head Diameter 0.210" (5.33mm) |
Manufacturer Essentra Components | Head Height 0.051" (1.30mm) |
Series | Hole Diameter 0.098" (2.49mm) |
Packaging Bulk | Grip Range 0.236" (5.99mm) |
Part Status Active | Color Natural |
Type Snap Lock Pin | Material Nylon |
Rivet Diameter 0.090" (2.29mm) | Base Product Number |
Rivet Length 0.306" (7.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 5 | £0.29400 | £1.47 |
| 10 | £0.27300 | £2.73 |
| 25 | £0.24840 | £6.21 |
| 50 | £0.23220 | £11.61 |
| 100 | £0.21790 | £21.79 |
| 250 | £0.20112 | £50.28 |
| 500 | £0.19010 | £95.05 |
| 1,000 | £0.18020 | £180.20 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

