Keywords:





Product Index > Circuit Protection > Gas Discharge Tube Arrestors (GDT) > SL1002A090SM

All prices are in British pound sterling.
Digi-Key Part NumberF3356DKR-ND
Price BreakUnit PriceExtended Price
10.890000.89
100.802008.02
250.7760019.40
500.6650033.25
1000.5543055.43
2500.53844134.61
5000.45660228.30
Quantity Available Digi-Key Stock: 482
Can ship immediately
Manufacturer

Manufacturer Part Number

SL1002A090SM

DescriptionGAS TUBE GDT 90V 5A/5KA SMT
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
GAS TUBE GDT 90V 5A/5KA SMT | SL1002A090SM | F3356DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SL1002A Series
Product Photos SL1002A Series
Catalog Drawings SL1002A090SM
SL1002A090SM Footprint
Standard Package1
CategoryCircuit Protection
FamilyGas Discharge Tube Arrestors (GDT)
SeriesSL1002A
PackagingDigi-Reel®
Voltage - DC Spark Over (Nom)90V
Impulse Discharge Current (8/20us)5.0kA
Tolerance-
Number of Poles2
Fail ShortNo
Mounting TypeSurface Mount
Package / Case2-SMD Cylinder Square End
Current - AC Discharge (Nom)5A
Catalog Page2105 (UK2011-EN PDF)
Other NamesF3356DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
F3356TR-NDSL1002A090SMTape & Reel (TR)00.382701,000
F3356CT-NDSL1002A090SMCut Tape (CT)482 - Immediate0.890001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:00:15 5/23/2013 - Help With This Screen