Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

SL1002A090SM

DigiKey Part Number
F3356TR-ND - Tape & Reel (TR)
F3356CT-ND - Cut Tape (CT)
F3356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1002A090SM
Description
GDT 90V 5KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
90 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76,602
Stock Options
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.20000£1.20
5£1.00000£5.00
10£0.92300£9.23
50£0.76620£38.31
100£0.70690£70.69
250£0.63524£158.81
500£0.58574£292.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.48584£485.84
2,000£0.44754£895.08
3,000£0.43753£1,312.59
Manufacturers Standard Package
Unit Price without VAT:£1.20000
Unit Price with VAT:£1.44000