MFR Recommended

SIC780ACD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC780ACD-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIC780ACD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 50A PPAK |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS PowerPAK® MLP66-40 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Vishay Siliconix | Voltage - Load 4.5V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Output Configuration Half Bridge | Fault Protection Over Temperature, Shoot-Through, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case PowerPAK® MLP66-40 |
Load Type Inductive | Supplier Device Package PowerPAK® MLP66-40 |
Technology DrMOS | Base Product Number |
Current - Output / Channel 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIC788ACD-T1-GE3 | Vishay Siliconix | 0 | SIC788ACD-T1-GE3CT-ND | £2.06000 | MFR Recommended |


