Similar

SI9979CS-E3 | |
|---|---|
DigiKey Part Number | SI9979CS-E3-ND |
Manufacturer | |
Manufacturer Product Number | SI9979CS-E3 |
Description | IC MTR DRIVER 14.5V-17.5V 48SQFP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 48-SQFP (7x7) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Vishay Siliconix | Applications General Purpose |
Packaging Tray | Voltage - Supply 14.5V ~ 17.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-LQFP |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-SQFP (7x7) |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3930KJPTR-T | Allegro MicroSystems | 6,323 | 620-1289-1-ND | £5.48000 | Similar |


