Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Controllers > SI9122ADQ-T1-E3

All prices are in British pound sterling.
Digi-Key Part NumberSI9122ADQ-T1-E3DKR-ND
Price BreakUnit PriceExtended Price
14.810004.81
253.9956099.89
1003.63240363.24
2503.26912817.28
5002.996701,498.35
1,0002.633472,633.47
Quantity Available Digi-Key Stock: 2,988
Can ship immediately
Manufacturer

Manufacturer Part Number

SI9122ADQ-T1-E3

DescriptionIC REG CTRLR ISO PWM VM 20-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
IC REG CTRLR ISO PWM VM 20-TSSOP | SI9122ADQ-T1-E3 | SI9122ADQ-T1-E3DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SI9122A
Product Photos Pkg 5923
20-TSSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - DC DC Switching Controllers
Series-
PackagingDigi-Reel®
PWM TypeVoltage Mode
Number of Outputs1
Frequency - Max750kHz
Duty Cycle95%
Voltage - Supply10.5 V ~ 13.2 V
BuckNo
BoostNo
FlybackNo
InvertingNo
DoublerNo
DividerNo
CukNo
IsolatedYes
Operating Temperature-40°C ~ 85°C
Package / Case20-TSSOP (0.173", 4.40mm Width)
Catalog Page1020 (UK2011-EN PDF)
Other NamesSI9122ADQ-T1-E3DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SI9122ADQ-T1-E3TR-NDSI9122ADQ-T1-E3Tape & Reel (TR)02.361043,000
SI9122ADQ-T1-E3CT-NDSI9122ADQ-T1-E3Cut Tape (CT)2,988 - Immediate4.810001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:21:50 6/19/2013 - Help With This Screen