• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number SI1988DH-T1-E3CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SI1988DH-T1-E3

Description MOSFET 2N-CH 20V 1.3A SC70-6
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 1.3A 1.25W Surface Mount SC-70-6 (SOT-363)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SI1988DH
PCN Obsolescence/ EOL PCN- SIL-0722014 10/Jun/2014
Catalog Page 1403 (UK2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.3A
Rds On (Max) @ Id, Vgs 168 mOhm @ 1.4A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.1nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 110pF @ 10V
Power - Max 1.25W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6 (SOT-363)
 
Additional Resources
Standard Package ? 1
Other Names SI1988DH-T1-E3CT

06:58:02 1/16/2017

Send Feedback