Keywords:





Product Index > Discrete Semiconductor Products > FETs - Arrays > SI1972DH-T1-E3

All prices are in British pound sterling.
Digi-Key Part NumberSI1972DH-T1-E3DKR-ND
Price BreakUnit PriceExtended Price
10.790000.79
250.5560013.90
1000.4765047.65
2500.41152102.88
5000.35378176.89
1,0000.27436274.36
Quantity Available Digi-Key Stock: 62,730
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1972DH-T1-E3

DescriptionMOSFET N-CH DUAL 30V 1.3A SC70-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
MOSFET N-CH DUAL 30V 1.3A SC70-6 | SI1972DH-T1-E3 | SI1972DH-T1-E3DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SI1972DH
Product Photos SOT-363 PKG
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyFETs - Arrays
SeriesTrenchFET®
PackagingDigi-Reel®
FET Type2 N-Channel (Dual)
FET FeatureStandard
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C1.3A
Rds On (Max) @ Id, Vgs225 mOhm @ 1.3A, 10V
Vgs(th) (Max) @ Id2.8V @ 250µA
Gate Charge (Qg) @ Vgs2.8nC @ 10V
Input Capacitance (Ciss) @ Vds75pF @ 15V
Power - Max740mW
Mounting TypeSurface Mount
Package / Case6-TSSOP, SC-88, SOT-363
Supplier Device PackageSC-70-6
Catalog Page1403 (UK2011-EN PDF)
Other NamesSI1972DH-T1-E3DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SI1972DH-T1-E3TR-NDSI1972DH-T1-E3Tape & Reel (TR)60,000 - Immediate0.228043,000
SI1972DH-T1-E3CT-NDSI1972DH-T1-E3Cut Tape (CT)62,730 - Immediate0.790001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:04:48 5/24/2013 - Help With This Screen