
SI1869DH-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1869DH-T1-GE3TR-ND - Tape & Reel (TR) SI1869DH-T1-GE3CT-ND - Cut Tape (CT) SI1869DH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1869DH-T1-GE3 |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6 |
Datasheet | Datasheet |
Category | Voltage - Load 1.8V ~ 20V |
Mfr | Current - Output (Max) 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 132mOhm |
Part Status Obsolete | Features Slew Rate Controlled |
Switch Type | Operating Temperature -55°C ~ 150°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package SC-70-6 |
Output Configuration High Side | Package / Case |
Output Type P-Channel | Base Product Number |
Interface On/Off |


