Keywords:





Product Index > Discrete Semiconductor Products > FETs - Single > SI1012R-T1-GE3

All prices are in British pound sterling.
Digi-Key Part NumberSI1012R-T1-GE3DKR-ND
Price BreakUnit PriceExtended Price
10.370000.37
250.242806.07
1000.1992019.92
2500.1660441.51
5000.1379268.96
1,0000.10217102.17
Quantity Available Digi-Key Stock: 70,383
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1012R-T1-GE3

DescriptionMOSFET N-CH 20V 500MA SC-75A
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SI1012R,X
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyFETs - Single
Series-
PackagingDigi-Reel®
FET TypeMOSFET N-Channel, Metal Oxide
FET FeatureLogic Level Gate
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C500mA
Rds On (Max) @ Id, Vgs700 mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id900mV @ 250µA
Gate Charge (Qg) @ Vgs0.75nC @ 4.5V
Input Capacitance (Ciss) @ Vds-
Power - Max150mW
Mounting TypeSurface Mount
Package / CaseSC-75A
Supplier Device PackageSC-75A
Catalog Page1401 (UK2011-EN PDF)
Other NamesSI1012R-T1-GE3DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SI1012R-T1-GE3TR-NDSI1012R-T1-GE3Tape & Reel (TR)69,000 - Immediate0.085143,000
SI1012R-T1-GE3CT-NDSI1012R-T1-GE3Cut Tape (CT)70,383 - Immediate0.370001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:35:30 5/19/2013 - Help With This Screen