Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG8-250-81

DigiKey Part Number
SG8-250-81-ND
Manufacturer
Manufacturer Product Number
SG8-250-81
Description
SCREW GROMMET #8/#10 NYLON NAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Head Diameter
0.370" (9.40mm) Square
Manufacturer
Essentra Components
Mounting Hole Diameter
0.270" (6.86mm) Square
Series
Head Height
0.250" (6.35mm) 1/4"
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Natural
Screw Size
#8 or #10 Self Tapping Screw
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.22376£223.76
Manufacturers Standard Package
Unit Price without VAT:£0.22376
Unit Price with VAT:£0.26851