


SG230 | |
|---|---|
DigiKey Part Number | F4128TR-ND - Tape & Reel (TR) F4128CT-ND - Cut Tape (CT) F4128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG230 |
Description | GDT 230V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 230 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 5 | £1.05800 | £5.29 |
| 10 | £0.97600 | £9.76 |
| 50 | £0.81000 | £40.50 |
| 100 | £0.74730 | £74.73 |
| 250 | £0.67160 | £167.90 |
| 500 | £0.61920 | £309.60 |
| 1,000 | £0.57066 | £570.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.47309 | £946.18 |
| 4,000 | £0.46512 | £1,860.48 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

